
Board mount DC-DC converter, 5W output power, delivering a stable 5V output voltage with a maximum output current of 1A. Features 6kV isolation voltage and 5W maximum power dissipation. Operates within an input voltage range of 18V to 36V, with a nominal input of 24V. Achieves 81% efficiency and includes short-circuit protection (SCP). Encased in a DIP package with through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 75°C.
Sign in to ask questions about the Recom REC5-2405SRW/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2405SRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2405SRW/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.