5W DC-DC Converter, 5V output voltage, 1A max output current, and 5W output power. Features 18V to 36V input voltage range, 24V nominal input voltage, and 81% efficiency. Offers 6kV isolation voltage and short-circuit protection (SCP). Surface mount package with dimensions of 32mm length, 19.9mm width, and 10.9mm height. Operates from -40°C to 75°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Recom REC5-2405SRW/H6/A/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2405SRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2405SRW/H6/A/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.