
5W DC/DC converter with 2kV isolation voltage, featuring a 4:1 input voltage range of 9-36V and a regulated 5V output delivering up to 1000mA. This board mount converter offers 82% efficiency and a maximum output power of 5W. Encased in a DIP package with through-hole mounting, it operates across a wide temperature range from -40°C to 75°C and includes short-circuit protection (SCP). The unit is lead-free, RoHS compliant, and designed for reliable power conversion in demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2405SRWZ/H2/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2405SRWZ/H2/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
