
5W DC-DC converter with dual ±9V outputs, delivering 278mA per output. Features 84% efficiency and 2kV isolation voltage, housed in an SMD/SMT package for surface mounting. Operates across a wide temperature range from -40°C to 75°C, with short-circuit protection and lead-free construction. Designed for 18V to 36V input, with a nominal input of 24V.
Recom REC5-2409DRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 278mA |
| Output Power | 5W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.