5W DC-DC converter with dual ±9V outputs, designed for surface mount (SMD/SMT) applications. Features 2kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 84% with a wide input voltage range of 18V to 36V, nominal 24V. Offers a maximum output current of 278mA per output and a maximum operating temperature of 75°C. This lead-free, RoHS compliant component is housed in a compact 32mm x 19.9mm x 10.9mm package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |