
5W DC-DC Converter, featuring dual ±9V outputs and 278mA max output current per channel. This surface mount device operates from an 18V to 36V input range with a nominal 24V, delivering 5W of output power. Boasting 84% efficiency and 6kV isolation voltage, it includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to +75°C. The compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm.
Recom REC5-2409DRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.