5W DC-DC converter with dual ±9V outputs, featuring 84% efficiency and 1.6kV isolation. This surface mount device operates from a 9V to 36V input range, with a nominal input of 24V, delivering up to 278mA per output. It offers short-circuit protection (SCP) and a wide operating temperature range of -40°C to 75°C. The converter is housed in an SMD/SMT package with dimensions of 32mm x 19.9mm x 10.9mm.
Recom REC5-2409DRWZ/H/B/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRWZ/H/B/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.