Board mount DC/DC converter, 5W output power, featuring dual +/-9V outputs with a maximum output current of 278mA per output. Operates from a 9V to 36V input voltage range, with a nominal input of 24V. Achieves 84% efficiency and provides 6kV isolation voltage. Includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 75°C. Packaged in a DIP form factor for through-hole mounting.
Sign in to ask questions about the Recom REC5-2409DRWZ/H6/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2409DRWZ/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRWZ/H6/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.