
5W DC-DC Converter, board mount, DIP package, featuring dual ±9V outputs with 278mA max output current each. Operates from a 9V to 36V input range, with a nominal input of 24V. Offers 6kV isolation voltage and 84% efficiency, with short-circuit protection (SCP). Extended operating temperature range from -40°C to 75°C. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Recom REC5-2409DRWZ/H6/A/M/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2409DRWZ/H6/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRWZ/H6/A/M/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.