Board mount DC-DC converter delivering 5W output power with a 9V single output voltage. Features include 556mA maximum output current, 83% efficiency, and 6kV isolation voltage. Operates within an 18V to 36V input voltage range, with a nominal input of 24V. This component offers short-circuit protection (SCP), operates from -40°C to 75°C, and is RoHS compliant. Packaged in a DIP case with through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and weighs 13g.
Checking distributor stock and pricing after the page loads.
Recom REC5-2409SRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.