5W DC-DC converter with a 9V output voltage, designed for board mounting. Features include 6kV isolation voltage, short-circuit protection (SCP), and a single output. Operates within an input voltage range of 18V to 36V, with a nominal input of 24V. Offers 83% efficiency and a maximum output current of 556mA. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component has dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H) and weighs 13g.
Recom REC5-2409SRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409SRW/H6/C/M to view detailed technical specifications.
No datasheet is available for this part.