5W DC-DC converter with dual +/-12V outputs, featuring 85% efficiency and 6kV isolation voltage. Designed for board mounting with a DIP package, this through-hole component operates from an 18V to 36V input range, with a nominal input of 24V. It offers a maximum output current of 210mA per output and includes short-circuit protection (SCP). The converter measures 32mm x 20.3mm x 10.2mm, weighs 13g, and is RoHS compliant, suitable for operation between -40°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2412DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2412DRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.