Board mount DC-DC converter with 5W output power, providing dual +/-12V outputs at 210mA each. Features 6kV isolation voltage and a wide input voltage range of 9V to 36V, with a nominal input of 24V. Operates efficiently at 83% and includes short-circuit protection (SCP). Packaged in a DIP case with through-hole mounting, this RoHS compliant component measures 32mm x 20.3mm x 10.2mm and operates from -40°C to 75°C.
Recom REC5-2412DRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.