Board mount DC-DC converter, 5W output power, delivering 12V at 420mA. Features 85% efficiency, 6kV isolation voltage, and short-circuit protection (SCP). Operates across a wide temperature range from -40°C to 75°C, with a maximum input voltage of 36V and nominal input of 24V. Housed in a DIP package with through-hole mounting, this RoHS compliant component offers a compact solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2412SRW/H6/C/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2412SRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412SRW/H6/C/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.