5W DC-DC converter, board mount, DIP package, delivering a stable 12V output with 420mA maximum current. Features 6kV isolation voltage and short-circuit protection (SCP). Operates across a wide temperature range from -40°C to 75°C, with an efficiency of 84%. Input voltage range is 9V to 36V, nominal at 24V. Through-hole mounting design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2412SRWZ/H6/A/M/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2412SRWZ/H6/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412SRWZ/H6/A/M/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.