Board mount DC-DC converter, 5W output power, delivering a stable 12V output voltage with a maximum output current of 420mA. Features include 6kV isolation voltage, short circuit protection (SCP), and a wide operating temperature range from -40°C to 75°C. Input voltage range is 9V to 36V, with a nominal input of 24V. This component offers 84% efficiency and is housed in a DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2412SRWZ/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2412SRWZ/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412SRWZ/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.