Board mount DC/DC converter, 5W output power, featuring 12V single output with 420mA maximum current. Operates from a 9V to 36V input range, with a nominal input of 24V. Offers 6kV isolation voltage and 84% efficiency. Packaged in a DIP case with through-hole mounting, this component is RoHS compliant and operates between -40°C and 75°C. Includes short-circuit protection (SCP).
Recom REC5-2412SRWZ/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.