
5W DC-DC Converter, board mount, DIP package, featuring dual ±15V outputs with 170mA max output current per channel. This isolated converter operates from an 18V to 36V input range, with a nominal input of 24V, and provides 6kV isolation. Efficiency reaches 86%, with a maximum power dissipation of 5W. Operating temperature range is -40°C to 75°C, and it includes short circuit protection. The through-hole mount component is RoHS compliant and lead-free.
Sign in to ask questions about the Recom REC5-2415DRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2415DRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415DRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.