
5W DC-DC converter with dual +/-15V outputs, featuring 1.6kV isolation and 85% efficiency. This through-hole, DIP package converter operates from a 9V to 36V input range, with a nominal input of 24V. It delivers a maximum output current of 170mA per output and is protected by short-circuit protection (SCP). Operating across a -40°C to 75°C temperature range, this RoHS compliant component offers 5W maximum power dissipation.
Recom REC5-2415DRWZ/H/B/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415DRWZ/H/B/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.