5W DC-DC converter with dual +/-15V outputs, designed for board mounting. Features 85% efficiency, 2kV isolation, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 75°C, with a 9V to 36V input voltage range. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2415DRWZ/H2/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415DRWZ/H2/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.