
5W DC-DC Converter, featuring dual ±15V outputs and 170mA max output current per channel. This surface mount device operates with an efficiency of 85% and offers 6kV isolation voltage. It supports a wide input voltage range from 9V to 36V, with a nominal input of 24V. The converter is designed for a broad operating temperature range of -40°C to 75°C and includes short-circuit protection (SCP). Its compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm, weighing 13g.
Recom REC5-2415DRWZ/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.