
5W DC-DC converter with dual +/-15V outputs, ideal for board mount applications. Features 6kV isolation voltage and 85% efficiency, operating from a 9V to 36V input range with a nominal 24V. This surface mount component offers 170mA max output current per channel and is protected by short-circuit protection (SCP). Packaged in tape and reel for automated assembly, it operates across a -40°C to 75°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-2415DRWZ/H6/C/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-2415DRWZ/H6/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415DRWZ/H6/C/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.