Board mount DC DC converter, 5W output power, delivering a stable 3.3V single output. Features 1A maximum output current, 77% efficiency, and 6kV isolation voltage. Operates within an 18V to 36V input voltage range, with a nominal input of 24V. DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Includes short-circuit protection (SCP) and operates from -40°C to 75°C.
Sign in to ask questions about the Recom REC5-243.3SRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-243.3SRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-243.3SRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.