
Board mount DC DC converter with 5W output power and a fixed 3.3V output voltage. Features a single output, 1A maximum output current, and 76% efficiency. Operates with an input voltage range of 9V to 36V, nominal 24V, and offers 2kV isolation voltage. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component has a maximum operating temperature of 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3.3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |