Board mount DC-DC converter delivering 5W output power with a 3.3V regulated output voltage and 1A maximum output current. Features include short-circuit protection (SCP) and 6kV isolation voltage. Operates from a 9V to 36V input range with a nominal input of 24V, offering 76% efficiency. Encased in a DIP package with through-hole mounting, this lead-free and RoHS compliant component functions across a -40°C to 75°C temperature range.
Recom REC5-243.3SRWZ/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.