5W DC-DC Converter, featuring dual ±5V outputs and 500mA maximum output current per channel. This board mount converter operates with a 36V to 72V input voltage range, nominal 48V, delivering 5W output power. Boasting 81% efficiency and 6kV isolation voltage, it includes short-circuit protection (SCP) and is RoHS compliant. Packaged in a DIP case with through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and operates from -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
Recom REC5-4805DRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.