5W DC-DC Converter, board mount, DIP package, featuring dual ±5V outputs with 500mA max output current each. Offers 1.6kV isolation voltage and 5W maximum power dissipation, operating efficiently at 82% from an 18V to 72V input range, with a nominal input of 48V. Designed for through-hole mounting, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 75°C and includes short-circuit protection.
Recom REC5-4805DRWZ/H/B/M technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805DRWZ/H/B/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.