
Isolated DC-DC converter, 5W output power, delivering a stable 5V output voltage with a maximum output current of 1A. Features include short-circuit protection (SCP) and 6kV isolation voltage. Operates within a wide input voltage range of 36V to 72V, with a nominal input of 48V. This through-hole mounted component boasts 81% efficiency and is RoHS compliant, suitable for operation between -40°C and 75°C.
Sign in to ask questions about the Recom REC5-4805SRW/H6/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-4805SRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805SRW/H6/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.