
5W DC-DC converter, 5V output voltage, 1A max output current. Features 1.6kV isolation voltage, 82% efficiency, and short-circuit protection (SCP). Operates from an 18V to 72V input voltage range, with a nominal input of 48V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, and operating between -40°C and 75°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom REC5-4805SRWZ/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |