This DC/DC converter features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a maximum load regulation of 0.6%. The converter is available in a DIP24 package type and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-4805SRWZ/H2/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-4805SRWZ/H2/A/M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 20.3 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC5-4805SRWZ/H2/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.