The REC5-4805SRWZ/H4/A/M is a DC/DC converter with a 9-pin DIP package and a temperature grade of OTHER. It operates within a temperature range of -40 to 75 degrees Celsius. The converter has a maximum input voltage of 72V and a minimum input voltage of 18V. It features a maximum load regulation of 0.6% and a single output. The device is mounted on a board and has a JEDEC package code of R-MDMA-P9.
Checking distributor stock and pricing after the page loads.
Recom REC5-4805SRWZ/H4/A/M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 20.3 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |