5W DC-DC converter with 5V output voltage, featuring surface mount (SMD/SMT) packaging. Operates with an input voltage range of 18V to 72V, nominal 48V, and delivers a maximum output current of 1A. Offers 4kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component boasts 82% efficiency and a power dissipation of 5W, suitable for operation between -40°C and 75°C. Dimensions are 32mm length, 19.9mm width, and 10.9mm height.
Recom REC5-4805SRWZ/H4/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805SRWZ/H4/C/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.