Isolated DC-DC converter module, 5W, step-down type, featuring a single 5V output at 1A. Input voltage range spans from 18V to 72V, with 6000VDC isolation. This 8-pin metal DIP component mounts via through-hole technology, measuring 32mm x 20.3mm x 10.2mm with a 2.54mm pin pitch. Operates across a temperature range of -40°C to 75°C.
Recom REC5-4805SRWZ/H6/A/M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 32 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 5W |
| Minimum Isolation Voltage | 6000VDC |
| Maximum Output Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom REC5-4805SRWZ/H6/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.