
5W DC-DC converter with dual +/-9V outputs, featuring surface mount (SMD/SMT) packaging. Delivers 278mA max output current per channel with 84% efficiency. Operates across a wide temperature range of -40°C to 75°C, accepting 36V to 72V input voltage. Includes short-circuit protection (SCP) and 2kV isolation voltage, with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-4809DRW/H2/A/M/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4809DRW/H2/A/M/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.