
5W DC-DC Converter with dual +/-9V outputs, featuring 84% efficiency and 2kV isolation. This board mount converter operates from an 18V to 72V input range, with a nominal input of 48V, delivering a maximum output current of 278mA per output. Housed in a DIP package with through-hole mounting, it offers short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 75°C. The converter is lead-free, RoHS compliant, and measures 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |