
5W DC-DC converter, surface mount, featuring dual ±9V outputs with 278mA max output current each. Operates from an 18V to 72V input range, with a nominal input of 48V. Offers 84% efficiency and 2kV isolation voltage, with short circuit protection. Encased in an SMD/SMT package, measuring 32mm x 19.9mm x 10.9mm, and suitable for operation between -40°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC5-4809DRWZ/H2/C/M/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4809DRWZ/H2/C/M/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.