Board mount DC-DC converter, 5W output power, featuring dual ±9V outputs with a maximum output current of 278mA per output. Operates with an input voltage range of 18V to 72V, nominal 48V, and offers 6kV isolation voltage. This through-hole component boasts 84% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C. Housed in a DIP package with dimensions of 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Recom REC5-4809DRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.