
5W DC-DC Converter, 9V single output, 36-72VDC input range, 83% efficiency, 556mA max output current. Features Short Circuit Protection (SCP) and 6kV isolation voltage. Surface mount package (SMD/SMT) with dimensions 32mm x 19.9mm x 10.9mm. Operates from -40°C to 75°C, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom REC5-4809SRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
