Board mount DC-DC converter, 5W output power, featuring a 9V single output with 556mA maximum current. Operates with an input voltage range of 18V to 72V, nominal 48V, and offers 2kV isolation voltage. Achieves 83% efficiency, includes short-circuit protection (SCP), and is RoHS compliant. Housed in a DIP package with through-hole mounting, dimensions are 32mm length, 20.3mm width, and 10.2mm height, with a weight of 13g. Operates across a temperature range of -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |