
Board mount DC-DC converter delivering 5W output power with dual +/-12V outputs, each capable of 210mA. Features 2kV isolation, short-circuit protection (SCP), and operates efficiently at 85% with a wide input voltage range of 36V to 72V, nominal 48V. Packaged in a DIP form factor with through-hole mounting, this converter offers a broad operating temperature range from -40°C to 75°C. Dimensions are 32mm length, 20.3mm width, and 10.2mm height, with a weight of 13g. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |