
5W DC-DC converter with dual +/-12V outputs, designed for surface mount applications. Features include short-circuit protection (SCP) and 2kV isolation voltage, operating across a wide temperature range of -40°C to 75°C. This board mount converter offers a nominal input voltage of 48V, with an input range of 18V to 72V, and achieves 83% efficiency. Packaged in SMD/SMT with dimensions of 32mm x 19.9mm x 10.9mm, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |