Board mount DC-DC converter, 5W output power, featuring dual +/-12V outputs with a maximum output current of 210mA per channel. This through-hole component offers 6kV isolation voltage and operates across a wide temperature range of -40°C to 75°C. It supports an input voltage range of 18V to 72V, with a nominal input of 48V, and boasts 83% efficiency. The converter is housed in a DIP package with dimensions of 32mm x 20.3mm x 10.2mm and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
Recom REC5-4812DRWZ/H6/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.