
Board mount DC/DC converter, 5W output power, featuring a 12V single output with 420mA maximum current. Operates with an input voltage range of 18V to 72V, nominal 48V, and offers 6kV isolation voltage. Achieves 84% efficiency and includes short-circuit protection (SCP). Packaged in a DIP form factor with through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 75°C.
Sign in to ask questions about the Recom REC5-4812SRWZ/H6/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC5-4812SRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4812SRWZ/H6/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.