5W DC-DC Converter, featuring dual ±15V outputs and 170mA maximum output current per channel. This surface mount device operates from a 36V to 72V input range with a nominal 48V, offering 6kV isolation voltage and 86% efficiency. It supports a wide operating temperature range of -40°C to 75°C and includes short-circuit protection (SCP). The converter is housed in an SMD/SMT package with dimensions of 32mm x 19.9mm x 10.9mm, is lead-free, RoHS compliant, and weighs 13g.
Recom REC5-4815DRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.