5W DC-DC converter with 3.3V single output, designed for surface mount applications. Features include 18V to 72V input voltage range, 1A maximum output current, and 5W output power. Offers 1.6kV isolation voltage and short circuit protection (SCP). Operates from -40°C to 75°C with 76% efficiency. Packaged in tape and reel for automated assembly.
Recom REC5-483.3SRWZ/H/B/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-483.3SRWZ/H/B/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.