6W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs at 278mA each. Features 10kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 75°C with a 4.5V to 9V input voltage range. Through-hole mounting and lead-free construction ensure reliable integration.
Recom REC6-0509DRW/R10/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0509DRW/R10/A/CTRL to view detailed technical specifications.
No datasheet is available for this part.