
6W DC-DC converter, 9V output voltage, 555mA max output current. Features UVLO and SCP protection, 80% efficiency, and 10kV isolation voltage. Operates from a 4.5V to 9V input range with a nominal 5V input. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, with a weight of 14g. Suitable for operation between -40°C and 75°C, this lead-free and RoHS compliant component offers reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC6-0509SRW/R10/A/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 555mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0509SRW/R10/A/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.