
Board mount DC DC converter, 6W output power, delivering a single 9V output at 555mA. Features a wide input voltage range of 4.5V to 9V, with a nominal input of 5V. Achieves 80% efficiency and offers 10kV isolation voltage. Operates across a broad temperature range from -40°C to 75°C, with integrated UVLO and SCP protection. Housed in a DIP package for through-hole mounting, this lead-free and RoHS compliant component is designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 555mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 555mA |
| Output Power | 6W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |