
6W DC DC Converter, 12V output voltage, 417mA output current. Features 4.5V to 9V input voltage range with a nominal 5V input. Offers 82% efficiency and 10kV isolation voltage. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm. Operates from -40°C to 75°C with short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC6-0512SRW/R10/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 417mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 417mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC6/R (6W) |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC6-0512SRW/R10/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.