The DC/DC converter is a board mount device with a 4.5-9V input voltage range and a maximum load regulation of 0.6%. It operates within a temperature range of -40 to 75 degrees Celsius. The device has a single output and is packaged in a DIP9/24 format.
Recom REC6-0515SRW/R8/C technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T9 |
| Width | 20.3 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC6-0515SRW/R8/C to view detailed technical specifications.
No datasheet is available for this part.